KPG-1608SYKC-T | Kingbright
LED, SMD, 0603, yellow, 590 nm, 0.055 to 0.12 cd, 120°, KPG-1608SYKC-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0678 € *
Standard delivery time from the manufacturer is: On Request
SMD Chip LED lamp, KPG-1608SYKC-T, Kingbright
The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Compatible with automatic placement equipment
- Ideal for backlight and indicator
- RoHS compliant
Applications
- Mobile phone Keypad indicator and backlight
- Flat backlight for LCD, switch and symbol
- Toys
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 0603 | |
| Number of LEDs | 1 | |
| Colour of the LED | yellow | |
| Light intensity min. | 0.055 cd | |
| Light intensity typ. | 0.12 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2.05 V | |
| Forward Current | 30 mA | |
| Wavelength | 590 nm | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |