KPG-1608SUR | Kingbright
LED, SMD, 0603, red, 630 nm, 200 mcd to 0.35 cd, 120°, KPG-1608SUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0637 € *
Available: 456 pcs.
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0637 €
25 pcs.
0.0594 €
100 pcs.
0.0557 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Chip LED lamp, KPG-1608SUR, Kingbright
The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Compatible with automatic placement equipment
- Ideal for backlight and indicator
- RoHS compliant
Applications
- Mobile phone Keypad indicator and backlight
- Flat backlight for LCD, switch and symbol
- Toys
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 0603 | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.2 cd | |
| Light intensity typ. | 0.35 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2 V | |
| Forward Current | 30 mA | |
| Wavelength | 630 nm | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |