KPFA-3010SEEZGQBDC | Kingbright
LED, SMD, green/blue/orange, 630 nm, 120°, KPFA-3010SEEZGQBDC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: On Request
SMD Chip LED lamp, KPFA-3010SEEZGQBDC, Kingbright
The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode. The green source color device is made with InGaN on sapphire light emitting diode. The blue source color device is made with InGaN light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Tinned pads for improved solderability
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 3 | |
| Colour of the LED | green/blue/orange | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 3.3 V | |
| Forward Current | 30 mA | |
| Wavelength | 630 nm | |
| Length | 3 mm | |
| Width | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |