KPFA-3010BGRC-11 | Kingbright
LED, SMD, red/green/blue, 0.3 cd, 120°, KPFA-3010BGRC-11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: On Request
LED, KPFA-3010BGRC-11, Kingbright
FEATURES
- Low power consumption
- Wide viewing angle
- Moisture sensitivity level: 3
- Ideal for backlight and indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 3 | |
| Colour of the LED | red/green/blue | |
| Light intensity typ. | 0.3 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 3.3 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |