KPF-3236SURKZGQBDC | Kingbright
LED, SMD, red/green/blue, 630 nm, 150°, KPF-3236SURKZGQBDC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: On Request
LED lamp, KPF-3236SURKZGQBDC, Kingbright
Full color surface mount LED lamp, red/green/blue. It is recommended to use a wrist band or anti-electrostatic glove when handling the LED.
Features
- Low power consumption
- Moisture sensitivity level 3
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 3 | |
| Colour of the LED | red/green/blue | |
| Radiation angle | 150 ° | |
| Lens | clear | |
| On-State Voltage | 3.3 V | |
| Forward Current | 30 mA | |
| Wavelength | 630 nm | |
| Length | 3.2 mm | |
| Width | 3.6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |