KPED-3528CGCK | Kingbright
LED, SMD, 1411, green, 570 nm, 0.08 to 0.2 cd, 40°, KPED-3528CGCK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1452 € *
Standard delivery time from the manufacturer is: 3 Weeks
SMD Chip LED lamp, KPED-3528CGCK, Kingbright
The green source color device is made with AlGaInP on GaAs substrate light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs
Features
- Single color
- Suitable for all SMD assembly and solder process
- Ideal for backlighting
- Halogen-free
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 1411 | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.08 cd | |
| Light intensity typ. | 0.2 cd | |
| Radiation angle | 40 ° | |
| Lens | clear | |
| On-State Voltage | 2.5 V | |
| Forward Current | 30 mA | |
| Wavelength | 570 nm | |
| Length | 3.5 mm | |
| Width | 2.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |