KPDA-3020LVZGCK | Kingbright
LED, SMD, red, 0.25 to 0.6 cd, 10°, KPDA-3020LVZGCK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1856 € *
Standard delivery time from the manufacturer is: On Request
Right angle SMD LED, KPDA-3020LVZGCK, Kingbright
The green source color device is made with InGaN on Sapphire light emitting diode. It is recommended to use a wrist band or anti- electrostatic glove when handling the LEDs.
Features
- Low power consumption
- Ideal for backlight and indicator
- Tinned pads for improved solderability
- Low current IF=2mA operating
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.25 cd | |
| Light intensity typ. | 0.6 cd | |
| Radiation angle | 10 ° | |
| Lens | clear | |
| On-State Voltage | 2.1 V | |
| Length | 3 mm | |
| Width | 2.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 3 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |