KPDA-3020LVSECK-J3-PF | Kingbright
LED, SMD, Ø 1.9 mm, orange, 625 nm, 700 mcd to 1 cd, 10°, KPDA-3020LVSECK-J3-PF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1690 € *
Standard delivery time from the manufacturer is: 3 Weeks
LED, KPDA-3020LVSECK-J3-PF, Kingbright
The Hyper Red device is based on light emitting diode chip made from AlGaInP.
FEATURES
- Low power consumption.
- Ideal for backlight and indicator.
- Moisture sensitivity level: 3
- Low current IF=2mA operating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | orange | |
| Light intensity min. | 0.7 cd | |
| Light intensity typ. | 1 cd | |
| Radiation angle | 10 ° | |
| Lens | clear | |
| On-State Voltage | 1.8 V | |
| Forward Current | 30 mA | |
| Wavelength | 625 nm | |
| Length | 3 mm | |
| Width | 2.8 mm | |
| diameter | 1.9 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 3 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |