KPD-3224SYCK | Kingbright
LED, SMD, 1209, yellow, 590 nm, 1 to 1.3 cd, 20°, KPD-3224SYCK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0928 € *
Standard delivery time from the manufacturer is: 3 Weeks
SMD LEDs, type Kingbright KPD-3224.
Clear translucent lens; Radiation angle: 20°. Current: If 20 mA. Dimensions: 3.2 x 2.4 mm.
Technical attributes (type, material, emission color, luminous intensity (min./max.) at 20 mA): KPD-3224SYCK, AlGaInP, yellow, 590 nm, 1000/1300 mcd
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 1209 | |
| Number of LEDs | 1 | |
| Colour of the LED | yellow | |
| Light intensity min. | 1 cd | |
| Light intensity typ. | 1.3 cd | |
| Radiation angle | 20 ° | |
| Lens | clear | |
| On-State Voltage | 2.5 V | |
| Forward Current | 30 mA | |
| Wavelength | 590 nm | |
| Length | 3.2 mm | |
| Width | 2.4 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 3 |
| Country of origin | CN |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |