KPD-3224SGC | Kingbright

LED, SMD, 1209, green, 525 nm, 0.055 to 0.1 cd, 20°, KPD-3224SGC

Order No.: 72S4291
EAN: 4099879014085
MPN:
KPD-3224SGC
Series: KPD-3224
KPD-3224SGC Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0809 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
121.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.0809 €

SMD Chip LED lamp, KPD-3224SGC, Kingbright

The super bright green source color device is made with gallium phosphide green light emitting diode.

Features

  • Low power consumption
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 1209
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.055 cd
Light intensity typ. 0.1 cd
Radiation angle 20 °
Lens clear
On-State Voltage 4.1 V
Forward Current 25 mA
Wavelength 525 nm
Length 3.2 mm
Width 2.4 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 1,500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes