KPD-2520SURCK-03 | Kingbright
LED, SMD, red, 635 nm, 0.18 to 0.65 cd, 20°, KPD-2520SURCK-03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1452 € *
Standard delivery time from the manufacturer is: 3 Weeks
LED lamp, KPD-2520SURCK-03, Kingbright
Surface mount chip LED lamp, red. The Hyper Red source color device is made with DH InGaAIP on GaAs substrate Light Emitting Diode.
Features
- Low power consumption
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.18 cd | |
| Light intensity typ. | 0.65 cd | |
| Radiation angle | 20 ° | |
| Lens | clear | |
| On-State Voltage | 1.95 V | |
| Forward Current | 30 mA | |
| Wavelength | 635 nm | |
| Length | 4.5 mm | |
| Width | 2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |