KPBD-3224SURKZGC | Kingbright
LED, SMD, 1209, red/green, 1.3 cd, 20°, KPBD-3224SURKZGC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2416 € *
Standard delivery time from the manufacturer is: On Request
SMD Chip LED lamp, KPBD-3224SURKZGC, Kingbright
The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode. The green source color device is made with InGaN on sapphire light emitting diode.
Features
- Low power consumption
- Ideal for backlight and indicator
- Halogen-free
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 1209 | |
| Number of LEDs | 2 | |
| Colour of the LED | red/green | |
| Light intensity typ. | 1.3 cd | |
| Radiation angle | 20 ° | |
| Lens | clear | |
| On-State Voltage | 4.1 V | |
| Forward Current | 20 mA | |
| Length | 2.4 mm | |
| Width | 3.2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |