KPBD-3224LVSURKCGKC | Kingbright
LED, SMD, Ø 1.8 mm, red/green, 630 nm, 20 mcd to 0.05 cd, 20°, KPBD-3224LVSURKCGKC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1404 € *
Standard delivery time from the manufacturer is: 3 Weeks
SMD Chip LED lamp, KPBD-3224LVSURKCGKC, Kingbright
The hyper red source color device is made with Al GaInP on GaAs substrate light emitting diode. The green source color device is made with AlGaInP on GaAs substrate light emitting diode.
Features
- Low power consumption
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 2 | |
| Colour of the LED | red/green | |
| Light intensity min. | 0.02 cd | |
| Light intensity typ. | 0.05 cd | |
| Radiation angle | 20 ° | |
| Lens | clear | |
| On-State Voltage | 1.9 V | |
| Forward Current | 2 mA | |
| Wavelength | 630 nm | |
| Length | 2.4 mm | |
| Width | 3.2 mm | |
| diameter | 1.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 3 |
| Country of origin | CN |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |