KPBA-3010SURKZGC | Kingbright
LED, SMD, red/green, 630 nm, 140°, KPBA-3010SURKZGC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: On Request
LED lamp, KPBA-3010SURKZGC, Kingbright
Solid state LED lamp, red/green.
Features
- Wide viewing angle
- Low power consumption
- Ideal for backlight and indicator
- Tinned pads for improved solderability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Colour of the LED | red/green | |
| Radiation angle | 140 ° | |
| Wavelength | 630 nm | |
| Length | 3 mm | |
| Width | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |