KPBA-3010SURKCGKC | Kingbright

LED, SMD, 3010, red/green, 0.3 cd, 140°, KPBA-3010SURKCGKC

Order No.: 72S4240
EAN: 4099879013965
MPN:
KPBA-3010SURKCGKC
Series: KPBA-3010
KPBA-3010SURKCGKC Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1273 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
254.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1273 €

SMD Chip LED lamp, KPBA-3010SURKCGKC, Kingbright

The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode. The green source color device is made with AlGaInP on GaAs substrate light emitting diode.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Tinned pads for improved solderability
  • Halogen-free
  • RoHS compliant

Applications

  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 3010
Number of LEDs 2
Colour of the LED red/green
Light intensity typ. 0.3 cd
Radiation angle 140 °
Lens clear
On-State Voltage 2.1 V
Forward Current 30 mA
Length 3 mm
Width 2 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes