KPB-3227SYKCGKC | Kingbright

LED, SMD, 1209, green/yellow, 0.8 cd, 20°, KPB-3227SYKCGKC

Order No.: 72S4232
EAN: 4099879013941
MPN:
KPB-3227SYKCGKC
Series: KPB-3227
KPB-3227SYKCGKC Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1273 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
254.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1273 €

Surface mount LED lamp, KPB-3227SYKCGKC, Kingbright

The super bright yellow device is made with InGaAlP (on GaAs substrate) light emitting diode. The green source color device is made with InGaAlP on GaAs substrate light emitting diode.

Features

  • Bi -color,Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 1209
Number of LEDs 2
Colour of the LED green/yellow
Light intensity typ. 0.8 cd
Radiation angle 20 °
Lens clear
On-State Voltage 2.5 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes