KPB-3025YSGC | Kingbright
LED, SMD, 1210, red/green, 2.6 to 8 mcd, 120°, KPB-3025YSGC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1345 € *
Standard delivery time from the manufacturer is: On Request
Surface mount LED lamp, KPB-3025YSGC, Kingbright
The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode. The super bright green source color device is made with gallium phosphide green light emitting diode.
Features
- Bi -color,Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 1210 | |
| Number of LEDs | 2 | |
| Colour of the LED | red/green | |
| Light intensity min. | 0.0026 cd | |
| Light intensity typ. | 0.008 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2.2 V | |
| Forward Current | 25 mA | |
| Length | 2.5 mm | |
| Width | 3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |