KPA-3010ZGCK | Kingbright

LED, SMD, green, 525 nm, 0.2 to 0.3 cd, 120°, KPA-3010ZGCK

Order No.: 72S4201
EAN: 4099879013873
MPN:
KPA-3010ZGCK
Series: KPA-3010
KPA-3010ZGCK Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1547 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
309.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1547 €

SMD Chip LED lamp, KPA-3010ZGCK, Kingbright

New super-bright Through-hole & SMD-LEDs - 525nm green

Features

  • Low power consumption
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.2 cd
Light intensity typ. 0.3 cd
Radiation angle 120 °
Lens clear
On-State Voltage 4.1 V
Forward Current 25 mA
Wavelength 525 nm
Length 3 mm
Width 2 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes