KPA-3010QBC-D | Kingbright

LED, SMD, 1104, blue, 465 nm, 0.04 to 0.08 cd, 120°, KPA-3010QBC-D

Order No.: 72S2190
EAN: 4099879012913
MPN:
KPA-3010QBC-D
Series: KPA-3010
KPA-3010QBC-D Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1166 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
233.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1166 €

SMD Chip LED lamp, KPA-3010QBC-D, Kingbright

The blue source color device is made with InGaN light emitting diode. It is recommended to use a wrist band or anti- electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Tinned pads for improved solderability
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 1104
Number of LEDs 1
Colour of the LED blue
Light intensity min. 0.04 cd
Light intensity typ. 0.08 cd
Radiation angle 120 °
Lens clear
On-State Voltage 4 V
Forward Current 30 mA
Wavelength 465 nm
Length 3 mm
Width 2 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
MSL MSL 3
Country of origin CN
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes