KPA-2107LVVBC-D | Kingbright
LED, SMD, 0602, blue, 465 nm, 10 mcd to 0.02 cd, 170°, KPA-2107LVVBC-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1856 € *
Standard delivery time from the manufacturer is: On Request
Surface LED lamp, KPA-2107LVVBC-D, Kingbright
The blue source color device is made with InGaN light emitting diode. It is recommended to use a wrist band or anti- electrostatic glove when handling the LEDs.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Tinned pads for improved solderability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 0602 | |
| Number of LEDs | 1 | |
| Colour of the LED | blue | |
| Light intensity min. | 0.01 cd | |
| Light intensity typ. | 0.02 cd | |
| Radiation angle | 170 ° | |
| Lens | clear | |
| On-State Voltage | 2.65 V | |
| Forward Current | 2 mA | |
| Wavelength | 465 nm | |
| Length | 2.1 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 3 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |