KPA-1606ZGCK | Kingbright
LED, SMD, 0602, green, 525 nm, 0.2 to 0.3 cd, 110°, KPA-1606ZGCK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1464 € *
Standard delivery time from the manufacturer is: On Request
SMD Chip LED lamp, KPA-1606ZGCK, Kingbright
New super-bright Through-hole & SMD-LEDs - 525nm green
Features
- Low power consumption
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 0602 | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.2 cd | |
| Light intensity typ. | 0.3 cd | |
| Radiation angle | 110 ° | |
| Lens | clear | |
| On-State Voltage | 4 V | |
| Forward Current | 25 mA | |
| Wavelength | 525 nm | |
| Length | 1.6 mm | |
| Width | 1.2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |