KP-3216ZGCK | Kingbright

LED, SMD, 1206, green, 525 nm, 0.2 to 0.35 cd, 120°, KP-3216ZGCK

Order No.: 72S4148
EAN: 4099879013798
MPN:
KP-3216ZGCK
Series: KP-3216
KP-3216ZGCK Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1690 € *
Available: 315 pcs.
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1690 €
25 pcs.
0.1583 €
100 pcs.
0.1476 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Chip LED lamp, KP-3216ZGCK, Kingbright

New super-bright Through-hole & SMD-LEDs - 525nm green

Features

  • Low power consumption
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 1206
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.2 cd
Light intensity typ. 0.35 cd
Radiation angle 120 °
Lens clear
On-State Voltage 4.1 V
Forward Current 25 mA
Wavelength 525 nm
Length 3.2 mm
Width 1.6 mm
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes