KP-3216SGD | Kingbright

LED, SMD, 1206, green, 568 nm, 3.2 to 12.5 mcd, 120°, KP-3216SGD

Order No.: 66S9138
EAN: 4099879009456
MPN:
KP-3216SGD
Series: KP-2316
KP-3216SGD Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.0607 € *
Available: 450 pcs.
Total Price:
0.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.0607 €

SMD Chip LED lamp, KP-3216SGD, Kingbright

The super bright green source color device is made with gallium phosphide green light emitting diode.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 1206
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.0032 cd
Light intensity typ. 0.0125 cd
Radiation angle 120 °
Lens green
On-State Voltage 2.5 V
Forward Current 25 mA
Wavelength 568 nm
Length 3.2 mm
Width 1.6 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
MSL MSL 3
Country of origin CN
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes