KP-3216SGC | Kingbright

LED, SMD, 1206, green, 568 nm, 4 mcd to 0.012 cd, 120°, KP-3216SGC

Order No.: 72S2103
EAN: 4099879012449
MPN:
KP-3216SGC
Series: KP-3216
KP-3216SGC Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0547 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
109.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0547 €

SMD Chip LED lamp, KP-3216SGC, Kingbright

The super bright green source color device is made with gallium phosphide green light emitting diode.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 1206
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.004 cd
Light intensity typ. 0.012 cd
Radiation angle 120 °
Lens clear
On-State Voltage 2.5 V
Forward Current 25 mA
Wavelength 568 nm
Length 3.2 mm
Width 1.6 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
MSL MSL 3
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes