KP-3216MGC | Kingbright

LED, SMD, 1206, green, 570 nm, 0.036 to 0.07 cd, 120°, KP-3216MGC

Order No.: 72S4126
EAN: 4099879013729
MPN:
KP-3216MGC
Series: KP-3216
KP-3216MGC Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1571 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
314.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1571 €

SMD Chip LED lamp, KP-3216MGC, Kingbright

The mega green source color device is made with DH InGaAlP on GaAs substrate light emitting diode.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 1206
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.036 cd
Light intensity typ. 0.07 cd
Radiation angle 120 °
Lens clear
On-State Voltage 2.1 V
Forward Current 30 mA
Wavelength 570 nm
Length 3.2 mm
Width 1.6 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes