KP-3216ID | Kingbright
LED, SMD, red, 5 to 12.5 mcd, 120°, KP-3216ID
Order No.: 66S9135
EAN: 4099879009432
MPN:
KP-3216ID
Unit Price (€ / pc.)
0.2332 € *
Available: 1,878 pcs.
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2332 €
50 pcs.
0.1666 €
250 pcs.
0.1380 €
1000 pcs.
0.1190 €
2000 pcs.
0.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Chip LED lamp, KP-3216ID, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Colour of the LED | red | |
| Light intensity min. | 0.005 cd | |
| Light intensity typ. | 0.0125 cd | |
| Radiation angle | 120 ° | |
| Lens | red | |
| On-State Voltage | 2.5 V | |
| Forward Current | 30 mA | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |