KP-2012SRD | Kingbright

LED, SMD, red, 640 nm, 40 mcd to 0.07 cd, 120°, KP-2012SRD

Order No.: 72S7008
EAN: 4099879016775
MPN:
KP-2012SRD
Series: KP-2012
KP-2012SRD Kingbright LEDs
Image may differ

LED, KP-2012SRD, Kingbright

The Bright Red source color devices are made with Gallium Phosphide Red Light Emitting Diode.

Features

  • Low power consumption.
Technical specifications
Filter Property Value
Assembly SMD
Number of LEDs 1
Colour of the LED red
Light intensity min. 0.04 cd
Light intensity typ. 0.07 cd
Radiation angle 120 °
Lens red
On-State Voltage 2.5 V
Forward Current 20 mA
Wavelength 640 nm
Length 1.1 mm
Width 1.25 mm
Logistics
Property Value
Customs tariff number 85414100
MSL MSL 1
Country of origin CN
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes