KP-2012SECK | Kingbright

LED, SMD, 0805, orange, 601 nm, 0.25 cd, 120°, KP-2012SECK

Order No.: 72S2068
EAN: 4099879012210
MPN:
KP-2012SECK
Series: KP-2012
KP-2012SECK Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0536 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
107.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0536 €

SMD Chip LED lamp, KP-2012SECK, Kingbright

The super bright orange device is made with AlGaInP (on GaAs substrate) light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Halogen-free
  • RoHS compliant

Applications

  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 0805
Number of LEDs 1
Colour of the LED orange
Light intensity typ. 0.25 cd
Radiation angle 120 °
Lens clear
On-State Voltage 2.5 V
Forward Current 30 mA
Wavelength 601 nm
Length 2 mm
Width 1.25 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
MSL MSL 3
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes