KP-1608SRD-PRV | Kingbright
LED, SMD, 0603, red, 640 nm, 0.036 mcd to 0.07 cd, 120°, KP-1608SRD-PRV
Order No.: 66S9119
EAN: 4099879009364
MPN:
KP-1608SRD-PRV
This item is no longer available.
As an alternative, we recommend the following item:
LED, SMD, 0603, red, 630 nm, 0.07 to 0.22 cd, 120°, KP-1608SURCK
Order No.: 72S2043
Manufacturer: Kingbright
per pc. 0.0714 € *
SMD LEDs 0603, type Kingbright KP-1608.
Dimensions: 1.6 x 0.8 x 1.1 mm. Radiation angle: 120°.
Technical attributes (type, emission color, wavelength, lens, luminous intensity (min./typical) at 20 mA): KP-1608SRD-PRV, 660 nm, diffuse red, 40/70 mcd
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 0603 | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.000036 cd | |
| Light intensity typ. | 0.07 cd | |
| Radiation angle | 120 ° | |
| Lens | red | |
| On-State Voltage | 2.5 V | |
| Forward Current | 30 mA | |
| Wavelength | 640 nm | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |