KP-1608EC | Kingbright

LED, SMD, red, 617 nm, 8 mcd to 0.015 cd, 150°, KP-1608EC

Order No.: 72S2039
EAN: 4099879011954
MPN:
KP-1608EC
Series: KP-1608
KP-1608EC Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0536 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
107.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0536 €

SMD Chip LED lamp, KP-1608EC, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Number of LEDs 1
Colour of the LED red
Light intensity min. 0.008 cd
Light intensity typ. 0.015 cd
Radiation angle 150 °
Lens clear
On-State Voltage 2.5 V
Forward Current 30 mA
Wavelength 617 nm
Length 1.6 mm
Width 0.8 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
MSL MSL 3
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes