KM2520SYCK09 | Kingbright

LED, SMD, yellow, 590 nm, 1.3 to 2.3 cd, 20°, KM2520SYCK09

Order No.: 72S3926
EAN: 4099879013408
MPN:
KM2520SYCK09
Series: KM2520
KM2520SYCK09 Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1690 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
168.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1690 €

Subminiature solid state lamp, KM2520SYCK09, Kingbright

The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip.

Features

  • Subminiature package
  • Z-bend lead
  • Long life - solid state reliability
  • Low package profile
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Number of LEDs 1
Colour of the LED yellow
Light intensity min. 1.3 cd
Light intensity typ. 2.3 cd
Radiation angle 20 °
Lens clear
On-State Voltage 2.5 V
Forward Current 30 mA
Wavelength 590 nm
Length 2.5 mm
Width 2 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes