KM2520SGC03 | Kingbright
LED, SMD, green, 568 nm, 0.036 to 0.09 cd, 20°, KM2520SGC03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1452 € *
Standard delivery time from the manufacturer is: On Request
Subminiature solid state lamp, KM2520SGC03, Kingbright
The super bright green source color device is made with gallium phosphide green light emitting diode.
Features
- Subminiature package
- Wide viewing angle
- Gull wing
- Long life - solid state reliability
- Low package profile
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.036 cd | |
| Light intensity typ. | 0.09 cd | |
| Radiation angle | 20 ° | |
| Lens | clear | |
| On-State Voltage | 2.5 V | |
| Wavelength | 568 nm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |