KM2520QBC-D09 | Kingbright
LED, SMD, blue, 465 nm, 0.3 to 0.9 cd, 20°, KM2520QBC-D09
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2178 € *
Standard delivery time from the manufacturer is: On Request
Subminiature solid state lamp, KM2520QBC-D09, Kingbright
The blue source color device is made with InGaN light emitting diode. It is recommended to use a wrist band or anti- electrostatic glove when handling the LEDs.
Features
- Subminiature package
- Yoke lead
- Long life - solid state reliability
- Low package profile
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | blue | |
| Light intensity min. | 0.3 cd | |
| Light intensity typ. | 0.9 cd | |
| Radiation angle | 20 ° | |
| Lens | clear | |
| On-State Voltage | 4 V | |
| Forward Current | 30 mA | |
| Wavelength | 465 nm | |
| Length | 2.5 mm | |
| Width | 2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |