KM2520ID01 | Kingbright

LED, SMD, red, 625 nm, 8 mcd to 0.03 cd, 40°, KM2520ID01

Order No.: 66S9099
EAN: 4099879009333
MPN:
KM2520ID01
Series: KM2520
KM2520ID01 Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2701 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
270.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2701 €

Subminiature solid state lamp, KM2520ID01, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.

Features

  • Subminiature package
  • Z-bend lead
  • Long life - solid state reliability
  • Low package profile
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Number of LEDs 1
Colour of the LED red
Light intensity min. 0.008 cd
Light intensity typ. 0.03 cd
Radiation angle 40 °
Lens red
On-State Voltage 2.5 V
Forward Current 30 mA
Wavelength 625 nm
Length 2.5 mm
Width 2.5 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Bag with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes