KM2520CGCK03 | Kingbright

LED, SMD, green, 570 nm, 0.4 to 0.8 cd, 20°, KM2520CGCK03

Order No.: 72S3835
EAN: 4099879013316
MPN:
KM2520CGCK03
Series: KM2520
KM2520CGCK03 Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1452 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
145.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1452 €

Subminiature solid state lamp, KM2520CGCK03, Kingbright

The green source color device is made with AlGaInP on GaAs substrate light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Subminiature package
  • Gull wing lead
  • Long life - solid state reliability
  • Low package profile
  • Halogen-free
  • RoHS compliant

Applications

  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications
Technical specifications
Filter Property Value
Assembly SMD
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.4 cd
Light intensity typ. 0.8 cd
Radiation angle 20 °
Lens clear
On-State Voltage 2.5 V
Forward Current 30 mA
Wavelength 570 nm
Length 2.5 mm
Width 2 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes