KM-27SYC-09 | Kingbright
LED, SMD, Ø 1.78 mm, yellow, 590 nm, 0.11 to 0.7 cd, 20°, KM-27SYC-09
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2654 € *
Standard delivery time from the manufacturer is: On Request
LED lamp, KM-27SYC-09, Kingbright
Solid state LED lamp, yellow. The Super Bright Yellow device is made with DH InGaAIP light emitting diode chip.
Features
- Subminiature package
- Wide viewing angle
- Long life-solid state reliability
- Low package profile
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | yellow | |
| Light intensity min. | 0.11 cd | |
| Light intensity typ. | 0.7 cd | |
| Radiation angle | 20 ° | |
| Lens | clear | |
| On-State Voltage | 2 V | |
| Forward Current | 30 mA | |
| Wavelength | 590 nm | |
| Length | 5.8 mm | |
| Width | 2.92 mm | |
| diameter | 1.78 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |