KM-27ID-09 | Kingbright
LED, red, 627 nm, 7 mcd to 0.03 cd, 40°, KM-27ID-09
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2416 € *
Standard delivery time from the manufacturer is: On Request
Subminiature solid state lamp, KM-27ID-09, Kingbright
The super bright yellow source color device is made with DH InGaAlP on GaAs substrate light emitting diode.
Features
- Subminiature package
- Wide viewing angle
- Z-bend lead
- Long life - solid state reliability
- Low package profile
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.007 cd | |
| Light intensity typ. | 0.03 cd | |
| Radiation angle | 40 ° | |
| Lens | red | |
| Forward Current | 30 mA | |
| Wavelength | 627 nm | |
| Length | 2.21 mm | |
| Width | 2.21 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |