KM-27CGCK-03 | Kingbright
LED, SMD, green, 574 nm, 0.11 to 0.4 cd, 20°, KM-27CGCK-03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2297 € *
Standard delivery time from the manufacturer is: On Request
Subminature solid state lamp, KM-27CGCK-03, Kingbright
The green source color device is made with AlGaInP on GaAs substrate light emitting diode.
Features
- Gull wing
- Long life - solid state reliability
- Low package profile
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.11 cd | |
| Light intensity typ. | 0.4 cd | |
| Radiation angle | 20 ° | |
| Lens | clear | |
| On-State Voltage | 2.1 V | |
| Forward Current | 30 mA | |
| Wavelength | 574 nm | |
| Length | 2.21 mm | |
| Width | 2.21 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |