KM-23YD-F | Kingbright
LED, SMD, SOT-23, yellow, 588 nm, 3 to 8 mcd, 140°, KM-23YD-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1559 € *
Standard delivery time from the manufacturer is: 10 Weeks
Surface mount LED lamp, KM-23YD-F, Kingbright
The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
Features
- Low power consumption
- Long life - solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Number of LEDs | 1 | |
| Colour of the LED | yellow | |
| Light intensity min. | 0.003 cd | |
| Light intensity typ. | 0.008 cd | |
| Radiation angle | 140 ° | |
| Lens | yellow | |
| On-State Voltage | 2.5 V | |
| Forward Current | 30 mA | |
| Wavelength | 588 nm | |
| Length | 3 mm | |
| Width | 1.3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |