KM-23SGEW-CA | Kingbright

LED, SMD, red/green, 5 mcd to 0.01 cd, 140°, KM-23SGEW-CA

Order No.: 72S3826
EAN: 4099879013293
MPN:
KM-23SGEW-CA
Series: KM-23
KM-23SGEW-CA Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1856 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
371.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1856 €

Surface mount LED lamp, KM-23SGEW-CA, Kingbright

The super bright green source color device is made with gallium phosphide green light emitting diode. The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.

Features

  • Low power consumption
  • Long life - solid state reliability
Technical specifications
Filter Property Value
Assembly SMD
Number of LEDs 2
Colour of the LED red/green
Light intensity min. 0.005 cd
Light intensity typ. 0.01 cd
Radiation angle 140 °
Lens white
On-State Voltage 2 V
Forward Current 25 mA
Length 3 mm
Width 1.3 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes