KM-23SGD-F | Kingbright
LED, SMD, SOT-23, green, 565 nm, 3 to 8 mcd, 140°, KM-23SGD-F
Order No.: 66S9096
EAN: 4099879009302
MPN:
KM-23SGD-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1952 € *
Available: 575 pcs.
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1952 €
25 pcs.
0.1821 €
100 pcs.
0.1714 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mount LED lamp, KM-23SGD-F, Kingbright
The super bright green source color device is made with gallium phosphide green light emitting diode.
Features
- Low power consumption
- Long life - solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Colour of the LED | green | |
| Light intensity min. | 0.003 cd | |
| Light intensity typ. | 0.008 cd | |
| Radiation angle | 140 ° | |
| Lens | green | |
| On-State Voltage | 2.5 V | |
| Forward Current | 25 mA | |
| Wavelength | 565 nm | |
| Length | 3 mm | |
| Width | 1.3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 3 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |