KM-23LYD-F | Kingbright

LED, SMD, yellow, 0.001 cd, 140°, KM-23LYD-F

Order No.: 72S3818
EAN: 4099879013279
MPN:
KM-23LYD-F
Series: KM-23
KM-23LYD-F Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1452 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
290.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1452 €

Surface mount LED lamp, KM-23LYD-F, Kingbright

The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.

Features

  • Low power consumption
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Number of LEDs 1
Colour of the LED yellow
Light intensity typ. 0.001 cd
Radiation angle 140 °
On-State Voltage 1.85 V
Length 3 mm
Width 1.3 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes