KM-23LSGD-F | Kingbright
LED, SMD, green, 565 nm, 0.2 to 0.4 mcd, 140°, KM-23LSGD-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1452 € *
Standard delivery time from the manufacturer is: On Request
Surface mount LED lamp, KM-23LSGD-F, Kingbright
The super bright green source color device is made with gallium phosphide green light emitting diode.
Features
- Low power consumption
- Long life - solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.0002 cd | |
| Light intensity typ. | 0.0004 cd | |
| Radiation angle | 140 ° | |
| Lens | green | |
| On-State Voltage | 1.9 V | |
| Forward Current | 25 mA | |
| Wavelength | 565 nm | |
| Length | 3 mm | |
| Width | 1.3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |