KM-23ESGC | Kingbright

LED, SMD, red/green, 4 mcd to 0.012 cd, 140°, KM-23ESGC

Order No.: 72S3807
EAN: 4099879013224
MPN:
KM-23ESGC
Series: KM-23
KM-23ESGC Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1809 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
361.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1809 €

Surface mount LED lamp, KM-23ESGC, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The super bright green source color device is made with gallium phosphide green light emitting diode.

Features

  • Low power consumption
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly SMD
Number of LEDs 2
Colour of the LED red/green
Light intensity min. 0.004 cd
Light intensity typ. 0.012 cd
Radiation angle 140 °
Lens clear
On-State Voltage 2.2 V
Forward Current 25 mA
Length 3 mm
Width 1.3 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes