KAA-3528ESGS | Kingbright
LED, SMD, red/green, 0.03 cd, 120°, KAA-3528ESGS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1940 € *
Standard delivery time from the manufacturer is: On Request
Surface mount LED lamp, KAA-3528ESGS, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The Super Bright Green source color device is made with gallium phosphide green light emitting diode.
Features
- Both chips can be controlled separately
- Suitable for all SMT assembly and solder process
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 2 | |
| Colour of the LED | red/green | |
| Light intensity typ. | 0.03 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2.2 V | |
| Forward Current | 25 mA | |
| Length | 2.8 mm | |
| Width | 3.2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |