KA-4040SURC | Kingbright
LED, SMD, red, 630 nm, 0.07 to 0.2 cd, 90°, KA-4040SURC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2059 € *
Standard delivery time from the manufacturer is: 3 Weeks
Surface mount LED lamp, KA-4040SURC, Kingbright
The hyper red source color device is made with InGaAlP on GaAs substrate light emitting diode.
Features
- Single color
- Suitable for all SMT assembly and solder process
- Ideal for backlighting
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.07 cd | |
| Light intensity typ. | 0.2 cd | |
| Radiation angle | 90 ° | |
| Lens | clear | |
| On-State Voltage | 2.5 V | |
| Forward Current | 30 mA | |
| Wavelength | 630 nm | |
| Length | 4 mm | |
| Width | 3.6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |