KA-3528YC | Kingbright
LED, SMD, yellow, 570 nm, 8 mcd to 0.02 cd, 120°, KA-3528YC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1214 € *
Standard delivery time from the manufacturer is: On Request
Surface mount LED lamp, KA-3528YC, Kingbright
The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
Features
- Single color
- Suitable for all SMT assembly and solder process
- Ideal for backlighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | yellow | |
| Light intensity min. | 0.008 cd | |
| Light intensity typ. | 0.02 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2.5 V | |
| Forward Current | 30 mA | |
| Wavelength | 570 nm | |
| Length | 3.2 mm | |
| Width | 2.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |