KA-3528WG1S | Kingbright
LED, SMD, green, 505 nm, 0.4 to 0.55 cd, 120°, KA-3528WG1S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2297 € *
Standard delivery time from the manufacturer is: On Request
LED lamp, KA-3528WG1S, Kingbright
Surface mount LED lamp, green. The green source color device is made with IN GaN Light Emitting Diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LED.
Features
- Single color
- Suitable for all SMT assembly and solder process
- Ideal for backlighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.4 cd | |
| Light intensity typ. | 0.55 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 3.6 V | |
| Forward Current | 25 mA | |
| Wavelength | 505 nm | |
| Length | 3.5 mm | |
| Width | 2.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |