KA-3528SGT | Kingbright

LED, SMD, green, 565 nm, 12.5 mcd to 0.04 cd, 120°, KA-3528SGT

Order No.: 72S3404
EAN: 4099879013125
MPN:
KA-3528SGT
Series: KA-3528
KA-3528SGT Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1166 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
233.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1166 €

Surface mount LED lamp, KA-3528SGT, Kingbright

The super bright green source color device is made with gallium phosphide green light emitting diode.

Features

  • Single color
  • Suitable for all SMT assembly and solder process
  • Ideal for backlighting
Technical specifications
Filter Property Value
Assembly SMD
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.0125 cd
Light intensity typ. 0.04 cd
Radiation angle 120 °
Lens clear
On-State Voltage 2.2 V
Forward Current 25 mA
Wavelength 565 nm
Length 3.2 mm
Width 2.8 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes