KA-3528SECKT | Kingbright
LED, SMD, orange, 0.2 to 0.35 cd, 120°, KA-3528SECKT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1166 € *
Standard delivery time from the manufacturer is: On Request
SMD LEDs, type Kingbright KA-3528.
In PLCC package, clear translucent lens; Radiation angle: 120°. Current: If 20 mA. Dimensions: 3.5 x 2.8 mm.
Technical attributes (type, material, emission color, wavelength, luminous intensity (min./max.) at 20 mA): KA-3528SECKT, AlGaiNP, orange, 601 nm, 120/230 mcd
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | orange | |
| Light intensity min. | 0.2 cd | |
| Light intensity typ. | 0.35 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2.5 V | |
| Forward Current | 20 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 4 |
| Country of origin | CN |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |